text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F-L/12-2HS4L2TF

HF115F-L Series 8 A 2 Form A (DPST) 12 VDC Miniature High Power Latching Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF115F-L/12-2HS4L2TF - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 360Ω
Switching Voltage: 440V
Rated Power: 400mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PCB
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$18.70
USD
Quantity
Unit Price
10
$1.87
40
$1.84
150
$1.82
500
$1.80
2,000+
$1.74
Product Variant Information section