Manufacturer Part #
HF92F-024D-2A11S(257)
HF92 Series 30A 2 Form A 24VDC PCB AgSnO2 Miniature Intermediate Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF92F-024D-2A11S(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF92F-024D-2A11S(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 350Ω |
| Switching Voltage: | 277V |
| Rated Power: | 1.7W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 12 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
100+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole