Manufacturer Part #
MITI-7L-20-25
170 V 10W 450 µs SPST-NO Axial Through Hole Glass Body Reed Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Littelfuse MITI-7L-20-25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MITI-7L-20-25 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 250mA |
| Termination Style: | Axial Leads |
| Switching Voltage: | 170V |
| Power Dissipation: | 10W |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000
$1.21
2,000
$1.20
3,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole