text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1462037-3

IM Series 33.3 mA DPDT (2 Form C) 3 V Latching Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1462037-3 - Technical Attributes
Attributes Table
Relay Type: Telecom
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 33.3mA
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Coil Resistance: 90Ω
Switching Voltage: 220V
Rated Power: 100mW
Contact Material: Palladium (Pd)/Ruthenium (Ru)/Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1MΩ
Height - Max: 5.8mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,350.00
USD
Quantity
Unit Price
1,000+
$2.47
Product Variant Information section