text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ850-9

AZ850 Series Microminiature Polarized 1 A DPDT 9 VDC PCB Mount Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ850-9 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 9V
Contact Current-Max: 1A
Termination Style: PC Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$845.00
USD
Quantity
Unit Price
20
$0.935
60
$0.91
100
$0.895
400
$0.865
600+
$0.845
Product Variant Information section