text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2-2M-24V

TQ Series 1 A DPDT (2 Form C) 24 VDC Non Latching Through Hole Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Panasonic Industry TQ2-2M-24V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Coil Resistance: 2.88kΩ
Switching Voltage: 110V
Contact Material: Silver
Operating Temp Range: -40°C to +50°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
50
$2.14
100
$2.12
150
$2.10
200
$2.09
250+
$2.06
Product Variant Information section