text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2SA-L2-6V

TQ Series 2 A DPDT(2 Form C) 6 VDC SMT 2 Coil Latching Low Profile Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TQ2SA-L2-6V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 23.3mA
Nominal Coil Voltage: 6V
Contact Current-Max: 2A
Coil Resistance: 257Ω
Switching Voltage: 220V
Rated Power: 0.14W
Contact Material: AgNi+Au clad
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Gull Wing
No of Terminals: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
50
$2.66
100
$2.63
150
$2.61
200
$2.60
250+
$2.56
Product Variant Information section