Manufacturer Part #
AQG22212
AQG Series SPST 2 A 14.4 V Single Channel Solid State Relay - SIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Panasonic Industry AQG22212 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AQG22212 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Control Voltage: | 9.6V to 14.4V |
| Output Voltage: | 75V to 264V |
| Isolation Voltage-RMS: | 3000V |
| Dielectric Withstanding Voltage: | 3000V |
| Operating Temp Range: | -30°C to +80°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$3.11
80
$3.06
300
$3.01
800
$2.98
2,000+
$2.92
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole