text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV101

AQV10 Series SPST 0.7 A 40 VDC Through Hole Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Panasonic Industry AQV101 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 40V
On-state Resistance-Max: 0.5Ω
Contact Current-Max: 700mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV101 is a part of AQV10 series through hole DC type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low level analog signals
  • Controlled with low level input signals
  • AC/DC dual use type and DC only type available
  • Load current: 700 mA
  • Load voltage: 40 V

Applications:

  • High speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$161.00
USD
Quantity
Unit Price
10
$3.30
25
$3.25
40
$3.22
100
$3.18
150+
$3.12
Product Variant Information section