text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221R2V

AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221R2V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 40V
On-state Resistance-Max: 1.25Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 250mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.1ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY221R2V is a part of AQY Series 40 V 0.25 A 1.25 Ohm SPST Photomos solid state relay available in SSOP-4 Package

Features:

  • Micro-miniature package (SSOP) using a new flat lead terminal shape
  • Full lineup with C×R10
  • R type:
    • AQY221R4V
    • on resistance 0.55 Ω
    • output capacitance:24 pF
    • AQY221R2V
    • on resistance 0.75 Ω
    • output capacitance:12.5 pF
  • C type:
    • AQY221N2V
    • on resistance 9.5 Ω
    • output capacitance 1.0p F

Applications:

  • Measuring equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
150
Total
$918.00
USD
Quantity
Unit Price
150+
$3.06
Product Variant Information section