text.skipToContent text.skipToNavigation

Manufacturer Part #

204-212STR

204 Series 2 Position DPST Gull Wing Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 204-212STR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: DPST
Actuator Style: Slide
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1050
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$771.75
USD
Quantity
Unit Price
350
$0.755
700+
$0.735
Product Variant Information section