text.skipToContent text.skipToNavigation

Manufacturer Part #

SD03H0SBR

SD Series SPST 0.1A 25VDC Gull Wing DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K SD03H0SBR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Actuator Style: Slide
Termination Style: Gull Wing
Contact Resistance: 50mΩ
Voltage Rating: 25V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,970.00
USD
Quantity
Unit Price
1,000+
$1.97