text.skipToContent text.skipToNavigation

Manufacturer Part #

SK12BAW01

SK Series Low Security SPDT 3 Position 90 Degree Solder Lug Switch Lock

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SK12BAW01 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Circuitry: SPDT
Termination Style: Solder Lug
Switch Operation: On-On
Current Rating: 3A
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Actuator Style: Flatted
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -25°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,396
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$738.00
USD
Quantity
Unit Price
2
$15.37
4
$15.25
10
$15.10
25
$14.94
40+
$14.76
Product Variant Information section