text.skipToContent text.skipToNavigation

Manufacturer Part #

8125SHCBE

8020 Series SPDT Snap-acting Momentary Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
C&K 8125SHCBE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: White
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -30°C to +75°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
100+
$5.76
Product Variant Information section