text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4B4C1000-136

PA4 Series 16 A SPST Off-Mom Green Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PA4B4C1000-136 - Technical Attributes
Attributes Table
Contact Current-Max: 16A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: Green
Actuator Style: Rectangular
Termination Style: Solder Lug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,100.00
USD
Quantity
Unit Price
1
$1.81
25
$1.79
50
$1.77
150
$1.74
300+
$1.70
Product Variant Information section