text.skipToContent text.skipToNavigation

Manufacturer Part #

UB15SKG035C-CC

UB Series SPDT On (On) Square Mount Straight PC Red LED Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB15SKG035C-CC - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Red
Actuator Style: Square Button
Termination Style: Straight PC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.60
USD
Quantity
Unit Price
20
$9.48
40
$9.42
60
$9.39
80
$9.36
100+
$9.29
Product Variant Information section