Manufacturer Part #
VPS-2-S4PSI-8CIG-0
Pushbutton switch blk w/clear acuator 4P SPST 5.6mm Dia Off-(On) Illum Grn
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
VCC VPS-2-S4PSI-8CIG-0 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Contact Current-Max: | 100mA |
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Insulation Resistance: | 100mΩ |
| Illumination Color: | Green |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -20°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100+
$3.73
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount