text.skipToContent text.skipToNavigation

Manufacturer Part #

1552.3119

1550 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1552.3119 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Rated Voltage (VAC): 250VAC
Actuator Style: Rocker
Dimension: L  30mm x W  15mm x H  34.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$666.00
USD
Quantity
Unit Price
1
$3.60
10
$3.52
25
$3.47
75
$3.41
150+
$3.33
Product Variant Information section