Référence fabricant
44D30-01-4-AJN
44 Series SP 1 Deck Adjustable Stop Solder Lug Rotary Switch
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Grayhill | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box | ||||||||||
| Code de date: | |||||||||||
Grayhill 44D30-01-4-AJN - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Statut du produit:
Grayhill 44D30-01-4-AJN - Caractéristiques techniques
| Indexing: | 30° |
| Circuitry: | 4P |
| Contact Style: | Non-Shorting |
Fonctionnalités et applications
The 44 Series Multi-Deck Rotary Switch boast numerous options; the standard version is available as solder lug (A), PC mount terminals (P), adjustable stock (D), Shaft/panel sealed (S) and UL recognized (U). The Military version is available as military 85°C qualified (M), military 125°C qualified (H), grounded shaft (B) and low level rating (G). Options can be combined to further specify requirements.
The 44D30-01-4-AJN is a 1 deck 4 pole non-shorting 30° angle of throw Multi-Deck Rotary Switch with adjustable stop.
Emballages disponibles
Qté d'emballage(s) :
1 par Box