text.skipToContent text.skipToNavigation

Manufacturer Part #

44HS30-01-1-09S

44H Series 9 Position 30° Shorting Shaft/Panel Military Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44HS30-01-1-09S - Technical Attributes
Attributes Table
Indexing: 30°
No of Positions: 9
Contact Style: Shorting
Termination Style: Solder Lug
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$631.30
USD
Quantity
Unit Price
1
$64.80
2
$64.08
4
$63.36
5
$63.13
15+
$61.72
Product Variant Information section