Manufacturer Part #
EG1218REDACTUATOR
EG1218 Series SPDT On-On Vertical Through Hole Red Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch EG1218REDACTUATOR - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Contact Current-Max: | 0.2A |
| Contact Material: | Silver Over Copper |
| Termination Style: | Vertical / PC Through Hole |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.173
2,000
$0.171
3,000
$0.169
4,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole