text.skipToContent text.skipToNavigation

Manufacturer Part #

SS12SDP4

SS Series SPDT On None On Top Actuated Ultra Miniature Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
NKK Switches SS12SDP4 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 0.4A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,425
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.00
USD
Quantity
Unit Price
1
$2.45
15
$2.40
40
$2.37
100
$2.33
250+
$2.28
Product Variant Information section