text.skipToContent text.skipToNavigation

Manufacturer Part #

SS0750303F020V2A

Switch SPDT Through Hole, Right Angle SWITCH SNAP ACTION

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch SS0750303F020V2A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Simulated Roller
Operating Force: 20gf
Contact Current-Max: 3A
Termination Style: PC Pin
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 500V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +75°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
120
Total
$858.00
USD
Quantity
Unit Price
120
$0.74
360
$0.72
600
$0.715
2,400
$0.695
3,600+
$0.68
Product Variant Information section