Manufacturer Part #
TL3300DF260Q
TL3300 Series SPST Off-Mom 0.05 A Round Button Gull Wing Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
E-Switch TL3300DF260Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3300DF260Q - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 2.5N |
| Contact Material: | Silver |
| Operating Force: | 260gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -25°C to +70°C |
| Dimension: | L 12mm x W 12mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,300
USA:
13,300
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
700
$0.27
1,400
$0.265
2,800+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount