text.skipToContent text.skipToNavigation

Manufacturer Part #

7207MCWWBE

7000 Series 5 A Mini DPDT On-Off-Momentary Wire Wrap Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7207MCWWBE - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: DPDT
Contact Material: Gold
Actuator Type: Toggle
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
80
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$982.40
USD
Quantity
Unit Price
2
$12.80
4
$12.70
15
$12.53
25
$12.46
50+
$12.28
Product Variant Information section