Manufacturer Part #
SW-T2-2E-A-A2-M1
Miniature Toggle Switch, solder type
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Adam Tech SW-T2-2E-A-A2-M1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-T2-2E-A-A2-M1 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 125VAC |
| Current Rating: | 6A |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Actuator Type: | Round |
| Termination Style: | Solder Lug |
| Dielectric Withstanding Voltage: | 1500V |
| Bushing Style: | Threaded |
| Operating Temperature: | -25°C to +85°C |
| Dimension: | L 13.2mm x W 7.9mm x H 33.3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.73
30
$0.71
100
$0.69
200
$0.68
500+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount