Manufacturer Part #
DP201AT-2122HST.GN
220 to 240VAC 119mm L x 119mm H Sleeve 78.0 CFM 2 Terminals Square Tubeaxial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON DP201AT-2122HST.GN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Sleeve |
| Air Flow: | 78CFM |
| Noise: | 46dBA |
| Voltage Rating: | 220V to 240V |
| Rated Power: | 19W |
| RPM: | 2300RPM |
| No of Terminals: | 2 |
| Material Frame: | Aluminum |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 120mm x W 120mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$15.26
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount