text.skipToContent text.skipToNavigation

Manufacturer Part #

DP203A-2123LBL.GN

220 to 240VAC 120mm L x 120mm H Ball 72.0 CFM 2 Wire Leads Square Tubeaxial Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON DP203A-2123LBL.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 72CFM
Noise: 37dBA
Voltage Rating: 220V to 240V
Rated Power: 10W
RPM: 2150RPM
No of Terminals: 2
Material Frame: Aluminum
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$728.40
USD
Quantity
Unit Price
40+
$18.21
Product Variant Information section