Manufacturer Part #
FFB0412SHN-R00
FFB Series 13000 RPM 24 CFM 12 V 3 Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:288 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta FFB0412SHN-R00 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 24CFM |
| Noise: | 54.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 40mm x W 40mm x H 28mm |
Features & Applications
The FFB0412SHN-R00 is a part of FFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow 24 CFM
- Operating voltage of 12 VDC
- 54.5 dB(A) Acoustic Noise
- Weighs 32 g
- Ball bearing System
- Speed: 13000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.96
4
$12.87
15
$12.69
25
$12.62
50+
$12.44
Product Variant Information section
Available Packaging
Package Qty:
288 per Box