text.skipToContent text.skipToNavigation

Manufacturer Part #

MF60151V2-1000U-A99

MF Series 60 x 60 x 15 mm 12 V 3900 RPM 22.8 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF60151V2-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 22.8CFM
Noise: 29.2dBA
Voltage Rating: 12V
RPM: 3900RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,172.00
USD
Quantity
Unit Price
200+
$5.86
Product Variant Information section