text.skipToContent text.skipToNavigation

Manufacturer Part #

THD2048HT

THD Series 200x200x70mm 1026.8 CFM 48 V DC Fan W/PWM Control. Speed Sensor(Tach)

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta THD2048HT - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 1026.8CFM
Noise: 78dBA
Voltage Rating: 36V to 75V
Rated Power: 384W
RPM: 7400RPM
No of Terminals: 4
Material Frame: Aluminum
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  70mm x D  200mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,824.08
USD
Quantity
Unit Price
1
$216.18
2
$211.69
3
$209.10
4+
$205.89
Product Variant Information section