text.skipToContent text.skipToNavigation

Manufacturer Part #

UF3F3-500-TC

DC MIGHTY MINI FAN 15x15x3MM 3

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON UF3F3-500-TC - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 0.309CFM
Noise: 30dBA
Voltage Rating: 3V
Rated Power: 0.1W
RPM: 14500RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  15mm x W  15mm x H  3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
N/A
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,712.50
USD
Quantity
Unit Price
1,250+
$14.97
Product Variant Information section