Manufacturer Part #
MB50151V1-000U-A99
Maglev Series 50 x 50 x 15 mm 12 V 17 CFM 5800 RPM 2 Wire Lead Vapo Motor Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MB50151V1-000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 17CFM |
| Noise: | 33dBA |
| Voltage Rating: | 12V |
| Dimension: | L 50mm x W 50mm x H 15mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$4.18
25
$4.05
50
$3.93
100
$3.81
250+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount