text.skipToContent text.skipToNavigation

Manufacturer Part #

MODULED GIGA 152150-B-HBG

ModuLED GIGA 0.46 °C/W Black Anodized Zhaga LED Cooler (Ø 152 x 150 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix MODULED GIGA 152150-B-HBG - Technical Attributes
Attributes Table
Thermal Resistance: 0.46°C/W
Material: Black Anodized
Dimension: H  150mm x D  152mm
Features & Applications

Luminaire cooling performance 10,000 - 16,000 lumen
Diameter 152mm - Height 150mm - Thermal resistance Rth 0.46°C/W

Modular design with mounting holes foreseen for direct connection of

- MEAN WELL HBG-160 LED driver,
- Inventronics EUR-150S dirver,
- Zhaga Book 3 LED modules,
- Bridgelux Vero 29, Décor Vero 29,
- Citizen Citiled CLL032-CLU034-CLU036, CLL042-CLU044-CLU046, CLL052-CLU054-CLU056,
- Cree XLamp CXA30xx, CXA35xx,
- Edison EdiPower II/III HM40, High Power 120W/150W,
- Lustrous Lustron LL620F, LL660D,
- Philips Lumileds Luxeon 1216,
- Prolight Opto PACG,
- Seoul Semiconductor ZC100,
- Sharp Mega Zenigata,
- Tridonic Talexx Stark FLE Gen1,
- Vossloh Schwabe Industrial LED COB and modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.11
USD
Quantity
Unit Price
1
$84.11
2
$83.07
3
$82.46
5
$81.71
10+
$80.10
Product Variant Information section