text.skipToContent text.skipToNavigation

Manufacturer Part #

V8511Y

Aluminum Black Anodized 50.8 x 41.6mm Bolt On/PC Pin Board Level Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V8511Y - Technical Attributes
Attributes Table
Thermal Resistance: 4°C/W
Material: Aluminum / Black Anodized
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3780
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,666.60
USD
Quantity
Unit Price
20
$1.09
50
$1.07
150
$1.04
300
$1.02
1,000+
$0.97
Product Variant Information section