Manufacturer Part #
CHO-THERM 21MM X 21MM
CHO-THERM 1671 W/ADHESIVE CUT 21MM X 21MM Thermal Insulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bulk | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Boyd CHO-THERM 21MM X 21MM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$8.54
Product Variant Information section
Available Packaging
Package Qty:
5 per Bulk