text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM10W-16.0000MHZ-7-K1Z-T3

Series ABM10W 7pF 10(Tol) 50PPM(Stab) -40C to +125C Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Abracon ABM10W-16.0000MHZ-7-K1Z-T3 - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 70Ω
Insulation Resistance: 500mΩ
Drive Level: 10µW
Aging (First Year): ±2ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
3,000+
$0.275
Product Variant Information section