Manufacturer Part #
ABM8G-27.000MHZ-18-D2Y-T
ABM8G Series 27 MHz ±20 ppm 18 pF -40 to +85 °C Ultra Miniature Ceramic Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Abracon ABM8G-27.000MHZ-18-D2Y-T - Product Specification
Abracon ABM8G-27.000MHZ-18-D2Y-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 27MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.123
2,000
$0.122
3,000
$0.121
4,000
$0.12
5,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount