text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS07AIG-32.768KHZ-T

ABS07AIG Series 32.768 kHz ±20 ppm 12.5 pF -40 to 125°C Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Abracon ABS07AIG-32.768KHZ-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 80kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 30000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section