text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-9-34QCS-TR

32.768kHz ±10ppm Crystal 9pF 80 kOhms 2-SMD, No Lead , Automotive AEC-Q200

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2244
Product Specification Section
ECS Inc. ECS-.327-9-34QCS-TR - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 0.1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
3,000+
$0.48