text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-80-18-20BQ-DS

CSM-8Q Series 8 MHz ±30 ppm 18 pF 60 Ohm -40°C to +125°C Surface Mount Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-80-18-20BQ-DS - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  7mm x W  5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$920.00
USD
Quantity
Unit Price
1,000
$0.92
2,000
$0.905
3,000
$0.90
4,000+
$0.89
Product Variant Information section