Manufacturer Part #
LFXTAL009678
CFPX-217 Series 32.768 kHz ±20 ppm -40°C to 85°C Surface Mount Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | IQD | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
IQD LFXTAL009678 - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 70kΩ |
| Drive Level: | 1µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 1.5mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.31
15
$0.29
75
$0.28
300
$0.275
1,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount