Manufacturer Part #
ECS-3225MVQ-160-BP-TR
ECS-3225MVQ Series 16 MHz 3.2 x 2.5 mm 3.6 V ±50 ppm SMT HCMOS Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-3225MVQ-160-BP-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-3225MVQ-160-BP-TR - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 16MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 1.7V to 3.6V |
| Supply Current: | 10mA |
| Load Capacitance: | 15pF |
| Operating Temp Range: | -40°C to +105°C |
| Duty Cycle-Max: | 55% |
| Rise Time: | 7ns |
| Fall Time: | 7ns |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.60
2,000
$0.59
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount