text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3963-200-AU-TR

ECS-3963 Series 20 MHz 5 x 3.2mm 3.3 V ±100 ppm SMT HCMOS Clock Oscillator-DFN-4

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3963-200-AU-TR - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Frequency Stability: ±100ppm
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -55°C to +125°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,210.00
USD
Quantity
Unit Price
1,000+
$1.21
Product Variant Information section