Manufacturer Part #
EG-2121CA 133.0000M-PHPNL3
MHZ 2.5V+/-100PPM(0~70C) W/O AGING 250TR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SMD-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America EG-2121CA 133.0000M-PHPNL3 - Product Specification
Epson Electronics America EG-2121CA 133.0000M-PHPNL3 - Technical Attributes
Attributes Table
| Operating Frequency: | 133MHz |
| Frequency Stability: | ±100ppm |
| Supply Voltage: | 2.5V |
| Supply Current: | 80mA |
| Symmetry: | 45% to 55% |
| Output Type: | LVPECL |
| Operating Temp Range: | 0°C to 70°C |
| Rise Time: | 400ps |
| Fall Time: | 400ps |
| Dimension: | L 7mm x W 5mm x H 1.2mm |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$7.86
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount