Manufacturer Part #
XLH736024.000000I
XLH Series 7 x 5 mm 24 MHz 3.3 V ±25 ppm -40 to +85°C HCMOS XO Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas XLH736024.000000I - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 24MHz |
| Frequency Stability: | ±25ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 35mA |
| Symmetry: | 55% |
| Load Capacitance: | 15pF |
| Output Type: | HCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount