text.skipToContent text.skipToNavigation

Manufacturer Part #

2-583861-5

72 Position 2.54 mm Receptacle Crimp Snap Twin Leaf Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-583861-5 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Receptacle
No of Positions: 72
Pitch: 2.54 mm
Termination: Crimp
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$7,950.00
USD
Quantity
Unit Price
600+
$13.25
Product Variant Information section