Manufacturer Part #
5223010-1
30 Position Pitch 2 mm Straight Plug Press Fit Through Hole Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:576 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5223010-1 - Technical Attributes
Attributes Table
| Type: | Board to Board (Backplane) |
| Style/Orientation: | Plug |
| No of Positions: | 30 |
| Pitch: | 2 mm |
| Termination: | Press-fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
576+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
576 per Tube