text.skipToContent text.skipToNavigation

Manufacturer Part #

6367580-4

100 Position Through Hole Right Angle Z-DOK Connector System

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6367580-4 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 100
No of Rows: 6
Termination: Solder
Material: Polyester
Contact Plating: Gold
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2160
Multiple Of:
2160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59,767.20
USD
Quantity
Unit Price
2,160+
$27.67
Product Variant Information section