Manufacturer Part #
EBC10DCAH
20 Position ( 2 x 10) 2.54 mm Center Right Angle Dual Readout Edgecard Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins EBC10DCAH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins EBC10DCAH - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
100
$3.04
200
$3.02
300
$3.00
400
$2.99
500+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole